You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fir Tree Mountable Cable Ties, 210x4.8mm, Natural, Pack of 100 -
HFC210 FIR N
New- Manufacturer:
- PARTEX PARTEX
- Manufacturer Part No:
- HFC210 FIR N
- Order Code:
- CB25797
- Product Range
- Partex - HFC Series
- Technical Datasheet:
- HFC210 FIR N Datasheet
Product Range Selector (Partex - HFC Series)
See all from this product rangeProduct Overview
- Good resistance to bases, oils, greases, oil derivates chloride solvents
- Limited resistance to acids, not resistant to phenols
- Minimum mounting hole diameter: 6.35mm
- To suit panel thickness: 1.25-6.35mm
Product Information
- :
- Nylon (Polyamide)
- :
- Natural
- :
- 210mm
- :
- 4.8mm
- :
- 50mm
- :
- 18kg
- :
- Non-Releasable
- :
- Partex - HFC Series
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.20 (£5.04) | ( ) |
3+ | £3.80 (£4.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.