You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cable Ties, 370mm x 7.6mm, Yellow, Pack of 100 - 

HFC370H YEL

New
HFC370H YEL - Cable Ties, 370mm x 7.6mm, Yellow, Pack of 100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PARTEX PARTEX
Manufacturer Part No:
HFC370H YEL
Order Code:
CB25788
Product Range
Partex - HFC Series
Technical Datasheet:
HFC370H YEL   Datasheet
See all Technical Docs

Product Range Selector (Partex - HFC Series)

See all from this product range

Product Overview

Self-locking Nylon cable ties with high tensile strength. The virgin Nylon 6.6 material features high resistance to oils, lubricants, paints, varnishes and alkalis.
  • One-piece, moulded Nylon 6.6 non-releasable cable ties
  • Self-locking, high-strength assembly
  • Manufactured in accordance with MIL M20693B and UL94V-2 standards
  • Non-toxic, recyclable, Halogen-free material
  • Smooth, rounded edges

Product Information


:
Nylon (Polyamide)

:
Yellow

:
370mm

:
7.6mm

:
102mm

:
22kg

:
Non-Releasable

:
Partex - HFC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£9.98 ( £11.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.98 (£11.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.86 (£10.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --