You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stainless Steel Cable Tie Mounts, 4.2mm, Pack of 50 -
SSTM4
New- Manufacturer:
- PARTEX PARTEX
- Manufacturer Part No:
- SSTM4
- Order Code:
- CB25618
- Product Range
- Partex - SSTM Series
Product Range Selector (Partex - SSTM Series)
See all from this product rangeProduct Overview
- Single fixing hole for easy use
- Solid and safe construction
- Economical solution for attaching cable ties
- Supplied in a pack of 50
- Working temperature: -80°C to +538°C
Product Information
- :
- Cable Tie
- :
- 4.2mm
- :
- Silver
- :
- Stainless Steel
- :
- 29.2mm
- :
- 15mm
- :
- 5.2mm
- :
- Partex - SSTM Series
Technical Documents (0)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.90 (£11.88) | ( ) |
3+ | £8.76 (£10.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.