You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Burst 2.5" 120GB SATA 6Gb/s Solid State Drive -
PBE120GS25SSDR
- Manufacturer:
- PATRIOT PATRIOT
- Manufacturer Part No:
- PBE120GS25SSDR
- Order Code:
- CS34685
- Product Range
- Burst Series
- Also Known As:
- GTIN UPC EAN: 0814914027738
- Technical Datasheet:
- PBE120GS25SSDR Datasheet
Product Range Selector (Burst Series)
See all from this product rangeProduct Overview
- Increase your productivity with faster boot ups, file transfers and system responsiveness
- Sleek housing offers slimmer 7mm height for greater compatibility ideal for laptop upgrades
- Supported by the latest SATA 3 controller capable of utilising both TLC and QLC NAND
- TRIM technology for improved performance and Smart ZIP
- Static and Dynamic Wear levelling
- MTBF 2,000,000 hours
- Dimensions: (HxWxD): 7x70x100mm
- 3 Year Manufacturer warranty
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s (SATA III)
- :
- 120GB
- :
- -
- :
- -
- :
- 450MB/s
- :
- 320MB/s
- :
- 40k
- :
- 40k
- :
- 0°C
- :
- 70°C
- :
- Burst Series
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.16 (£18.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.