You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Latex Dual Dipped Water Repellent Thermal Gloves, Orange/Black - XL -
PG24184
- Manufacturer:
- PAWA PAWA
- Manufacturer Part No:
- PG24184
- Order Code:
- HE36552
- Also Known As:
- GTIN UPC EAN: 5036770048879
- Technical Datasheet:
- PG24184 Datasheet
Product Range Selector (Pawa - PG241 Series)
See all from this product rangeProduct Overview
- Dual layered coating providing effective repellence to oils and water safeguarding wearer hand health
- Enhanced resistance to cold conditions sustaining blood circulation to the wearer’s fingers, improving performance
- Using advanced foam or textured finishes, grip has been enhanced to cope with demanding work environments
- Heat shield performance supplied through advanced liner materials and grip technology
- Industry: Agriculture, Chilled Operations, Construction, Landscaping, Logistics, Rail, Shipping Ports, Utility Operations, Warehousing, Manufacturing, Oil & Gas
- Tasks: Cold Handling, Wet Handling, Intermittent Contact Heat
- Conforms to EN 388:2016 levels 2-2-3-2-X
- Conforms to EN 511:2016 levels X-2-X
- Conforms to EN 407 levels X2XXXX
Product Information
- :
- EN388
- :
- Dipped
- :
- XL
- :
- Orange
- :
- Latex
- :
- Pawa - PG241 Series
- :
- Unisex
Technical Documents (1)
Also Known As
64 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.17 (£5.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.