You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Oil & Cut Resistant Gloves, Black/Blue - Medium (8) - 

PG51212

PG51212 - Oil & Cut Resistant Gloves, Black/Blue - Medium (8)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PAWA PAWA
Manufacturer Part No:
PG51212
Order Code:
HE37024
Also Known As:
GTIN UPC EAN: 5036770063889
Technical Datasheet:
PG51212   Datasheet
See all Technical Docs

Product Range Selector (Pawa - PG512)

See all from this product range

Product Overview

The Pawa PG512 is a durable anti-cut glove with dual-layered nitrile coating. The high performance, lightweight anti-cut yarn liner provides cut resistance and maintains dexterity, whilst the two layers of coating offer liquid proofing and excellent grip respectively.
  • Keeps hands dry and provides excellent grip and dexterity in wet and oily applications when handling sharp objects
  • Provides up-to-the-cuff protection from oil, hydrocarbons greases and sharps
  • Superior Cut Level D protection
  • Excellent mechanical resistance to abrasions and tears
  • Dual nitrile coating makes this glove ideal for all weather conditions
  • Ergonomic design prevents hand fatigue
  • High-performance yarn in the liner makes this glove comfortable for prolonged use
  • Touchscreen capability
  • Level 1 Protection Against Intermittent Heat Contact Up To 100°C

Product Information


:
EN388, EN407

:
Full

:
Medium

:
Black, Blue

:
Nitrile

:
Pawa - PG512

:
Unisex

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5036770063889

14 In stock Need more?

???PF_PDP_RSP_SUP???

£7.05 ( £8.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 12+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.05 (£8.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ £6.66 (£7.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --