You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Oil & Cut Resistant Gloves, Black/Blue - XL (10) -
PG51214
- Manufacturer:
- PAWA PAWA
- Manufacturer Part No:
- PG51214
- Order Code:
- HE37026
- Also Known As:
- GTIN UPC EAN: 5036770063902
- Technical Datasheet:
- PG51214 Datasheet
Product Range Selector (Pawa - PG512)
See all from this product rangeProduct Overview
- Keeps hands dry and provides excellent grip and dexterity in wet and oily applications when handling sharp objects
- Provides up-to-the-cuff protection from oil, hydrocarbons greases and sharps
- Superior Cut Level D protection
- Excellent mechanical resistance to abrasions and tears
- Dual nitrile coating makes this glove ideal for all weather conditions
- Ergonomic design prevents hand fatigue
- High-performance yarn in the liner makes this glove comfortable for prolonged use
- Touchscreen capability
- Level 1 Protection Against Intermittent Heat Contact Up To 100°C
Product Information
- :
- EN388, EN407
- :
- Full
- :
- XL
- :
- Black, Blue
- :
- Nitrile
- :
- Pawa - PG512
- :
- Unisex
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.05 (£8.46) | ( ) |
12+ | £6.66 (£7.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.