You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heat & Cut Resistant Level F Gloves, Grey/Black, Medium (8) - 

PG55562

New
PG55562 - Heat & Cut Resistant Level F Gloves, Grey/Black, Medium (8)
PG55562 - Heat & Cut Resistant Level F Gloves, Grey/Black, Medium (8)
PG55562 - Heat & Cut Resistant Level F Gloves, Grey/Black, Medium (8)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PAWA PAWA
Manufacturer Part No:
PG55562
Order Code:
HE37375
Product Range
PAWA - Cut Proof Heat/Oil Resistant Gloves
Also Known As:
GTIN UPC EAN: 5036770063834
Technical Datasheet:
PG55562   Datasheet
See all Technical Docs

Product Range Selector (PAWA - Cut Proof Heat/Oil Resistant Gloves)

See all from this product range

Product Overview

For heavy-duty work at the sharp end! The Pawā® PG555 multifibre lining offers the highest ISO cut resistance rating (F) for peace of mind, while its sandy Nitrile palm coating provides grip even in oily environments. The epitome of protection, comfort and performance, the PG555 boasts a 15 gauge liner, adding dexterity while sensitive touchscreen capability makes this glove ideal for use in modern manufacturing facilities.
  • EN ISO Cut level F protection
  • Breathable design offers exceptional moisture control
  • Reinforced thumb crotch for durability and extended product life
  • Touchscreen capability
  • Lighter weight liner reduces hand-fatigue while improving dexterity
  • Ergonomically designed for wearer comfort
  • Extended cuff provides added protection
  • Oeko-Tex approved

Product Information


:
EN388, EN407

:
Dipped

:
M

:
Black, Grey

:
PAWA - Cut Proof Heat/Oil Resistant Gloves

:
Unisex

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5036770063834

27 In stock Need more?

???PF_PDP_RSP_SUP???

£7.39 ( £8.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.39 (£8.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --