You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LCR and Impedance Meter -
LCR45
- Manufacturer:
- PEAK PEAK
- Manufacturer Part No:
- LCR45
- Order Code:
- IN06856
- Also Known As:
- GTIN UPC EAN: 0700153222969
- Technical Datasheet:
- LCR45 Datasheet
Product Overview
- Fluid measurements with hold function
- Automatic or manual component type
- Automatic or manual test frequency, DC, 1kHz, 15kHz or 200kHz
- Enhanced measurement resolution: 0.2uH, 0.2pF and 0.2Ω
- Easy menu system for user settings
- Enhanced compensation for component parasitics and losses (such as core losses etc)
- Automatic or manual power-off
Contents
Contents: LCR45 Tester, 2mm male test leads & 2mm compatible gold plated crocs, 1x AAA battery, and user guide
Product Information
- :
- Hand Held
- :
- 200kHz
- :
- 10H
- :
- 10000µF
- :
- 2Mohm
- :
- -
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £82.00 (£98.40) | ( ) |
3+ | £79.00 (£94.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.