You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IPR2 2000 Power Amplifier -
IPR2000
- Manufacturer:
- PEAVEY PEAVEY
- Manufacturer Part No:
- IPR2000
- Order Code:
- LS05268
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0014367622133
Product Overview
- 2-Channel independent 4th-order Linkwitz-Riley crossovers
- DDT (Distortion Detection Technique) circuitry
- Revolutionary IPR class D topology
- Detented input controls
- Speakon output connectors
- LED illuminated
- Combi XLR 1/4" inputs
- Rated Watts 2-ch. x 2 Ohms: 1100W 20ms repetitive burst/900W 1% THD both channels driven @ 1kHz
- Rated Watts 2-ch. x 4 Ohms: 600W 20ms repetitive burst/570W 1% THD/530W 0.15% THD, both channels driven @ 1kHz
- Rated Watts 2-ch. x 8 Ohms: 370W 20ms repetitive burst/325W 1% THD/300W 0.15% THD, both channels driven @ 1kHz
- Individual signal pass 1/4" jacks on each channel
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £419.99 (£503.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.