You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W 1.48" PMT Full Range Woofer Driver -
PMT-37N28AL01-04
- Manufacturer:
- PEERLESS BY TYMPHANY PEERLESS BY TYMPHANY
- Manufacturer Part No:
- PMT-37N28AL01-04
- Order Code:
- LS05111
- Product Range
- Tymphany - PMT Driver Range
- Technical Datasheet:
- PMT-37N28AL01-04 Datasheet
Product Range Selector (Tymphany - PMT Driver Range)
See all from this product rangeProduct Overview
- 1.5" Driver
- Impedance: 4Ohm
- Sensitivity: 84.3dB
- Frequency range: 150Hz to 20KHz
- Nominal Power: 5W
- Continuous Power: 10W
Footnotes
Product Information
- :
- Micro
- :
- 41mm
- :
- 4ohm
- :
- 84.3dB
- :
- 5W
- :
- 168Hz
- :
- 84.3dBA
- :
- Round
- :
- 1.614"
- :
- 150Hz
- :
- 20kHz
- :
- Tymphany - PMT Driver Range
- :
- Bare Mount
- :
- 10W
- :
- 8mm
- :
- 0.315"
Technical Documents (1)
30 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.42 (£1.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























