You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5W 1.75" Full Range 8 Ohm Driver, TC Series - 

TC55FD00-08

TC55FD00-08 - 5W 1.75" Full Range 8 Ohm Driver, TC Series
TC55FD00-08 - 5W 1.75" Full Range 8 Ohm Driver, TC Series
TC55FD00-08 - 5W 1.75" Full Range 8 Ohm Driver, TC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TC55FD00-08
Order Code:
LS05120
Product Range
Tymphany - TC Driver Range
Also Known As:
T04-2D01C9401
Technical Datasheet:
TC55FD00-08   Datasheet
See all Technical Docs

Product Range Selector (Tymphany - TC Driver Range)

See all from this product range

Product Overview

  • 1.75" Driver
  • Impedance: 8Ohm
  • Sensitivity: 79.2dB
  • Frequency range: 90Hz to 20KHz
  • Nominal Power: 5W
  • Continuous Power: 10W

Footnotes

Nominal power is calculated as per IEC258-5 (1978) 100hr or AES2-1984 2hr as applicable, Continuous power is defined as 3dB greater than nominal power rating

Product Information


:
Full-range

:
8ohm

:
79.2dB

:
51mm

:
5W

:
178Hz

:
79.2dBA

:
Round with Square Frame

:
2.008"

:
90Hz

:
20kHz

:
Tymphany - TC Driver Range

:
Panel Mount

:
51mm

:
25.6mm

:
2.008"

:
1.008"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

T04-2D01C9401

254 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£0.87 ( £1.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.87 (£1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --