You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Monitor Mount - Up to 30" Screens VESA Compatible -
LCT100S
- Manufacturer:
- PEERLESS PEERLESS
- Manufacturer Part No:
- LCT100S
- Order Code:
- ST03450
- Product Range
- LCT Series Mounts
- Also Known As:
- GTIN UPC EAN: 0735029279860
- Technical Datasheet:
- LCT100S Datasheet
Product Range Selector (LCT Series Mounts)
See all from this product rangeProduct Overview
- To fit screen sizes: 12" to 30"
- VESA compatibility: 75, 100mm
- ±40° tilt, 180° swivel, 360° roll
- Desk clamp and grommet mount option
- Aluminium cast arm provides sturdy and durable support
- Height adjustable 320mm on post
- Cable management clips keep cables out of the way
- Maximum screen weight: 9kg
Product Information
- :
- LCT Series Mounts
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £90.61 (£108.73) | ( ) |
| 5+ | £86.09 (£103.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























