You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro Case, Clear with Yellow Liner - 238mm x 141mm x 67mm -
1060 CLEAR/YELLOW
- Manufacturer:
- PELI PELI
- Manufacturer Part No:
- 1060 CLEAR/YELLOW
- Order Code:
- SG32749
- Product Range
- Peli - Micro
- Also Known As:
- GTIN UPC EAN: 0019428084110
- Technical Datasheet:
- 1060 CLEAR/YELLOW Datasheet
Product Range Selector (Peli - Micro)
See all from this product rangeProduct Overview
- Crushproof, corrosion proof, watertight and buoyant
- Constructed from a tough polycarbonate
- Incorporate an automatic pressure purge valve
- Impact absorbing, electromeric liner
- Compact size enables them to be carried in glove compartments, toolboxes and rucksacks
- Can also be carried by hand, using the lanyard supplied
- External Dimensions (HxWxD): 238mm x 141mm x 67mm
- Internal Dimensions (HxWxD): 209mm x 106mm x 54mm
Footnotes
Product Information
- :
- PP (Polypropylene), PC (Polycarbonate)
- :
- Transparent
- :
- 9.37"
- :
- 238mm
- :
- 5.55"
- :
- 141mm
- :
- 2.63"
- :
- 67mm
- :
- Peli - Micro
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.64 (£41.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.