You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Case with Foam, Black - 206mm x 167mm x 90mm - 

1120 BLACK FOAM

1120 BLACK FOAM - Case with Foam, Black - 206mm x 167mm x 90mm
1120 BLACK FOAM - Case with Foam, Black - 206mm x 167mm x 90mm
1120 BLACK FOAM - Case with Foam, Black - 206mm x 167mm x 90mm
1120 BLACK FOAM - Case with Foam, Black - 206mm x 167mm x 90mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PELI PELI
Manufacturer Part No:
1120 BLACK FOAM
Order Code:
SG32600
Product Range
Peli - Protector
Also Known As:
GTIN UPC EAN: 0019428021436
Technical Datasheet:
1120 BLACK FOAM   Datasheet
See all Technical Docs

Product Range Selector (Peli - Protector)

See all from this product range

Product Overview

An indestructible, watertight and airtight Peli™ Case constructed from lightweight, structural resin, with a neoprene O-ring seal and exclusive purge valve. The case has locking flanges, large multiple latches for absolute security and each Peli™ Case comes complete with foam inserts.
  • Maximum shock protection
  • Watertight to 30 feet
  • Ideal for instruments, audio visual and photographic equipment
  • Built-in pressure purge valve allows for quick equalisation after changes in altitude or temperature
  • Lifetime guarantee against breakage
  • Padlock lugs
  • Case supplied with foam pluck
  • External Dimensions (HxWxD): 206mm x 167mm x 90mm
  • Internal Dimensions (HxWxD): 188mm x 125mm x 84mm

Footnotes

All trademarks are registered and/or unregistered trademarks of Peli Products, S.L.U., its parent, subsidiaries and/or affiliates

Product Information


:
Resin

:
Black

:
8.22"

:
209mm

:
6.57"

:
167mm

:
3.54"

:
90mm

:
Peli - Protector

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0019428021436

12 In stock Need more?

???PF_PDP_RSP_SUP???

£46.98 ( £56.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £46.98 (£56.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --