You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Case with Foam, Black - 470mm x 357mm x 176mm -
1500 BLACK FOAM
- Manufacturer:
- PELI PELI
- Manufacturer Part No:
- 1500 BLACK FOAM
- Order Code:
- SG32608
- Product Range
- Peli - Protector
- Also Known As:
- GTIN UPC EAN: 0019428012601
- Technical Datasheet:
- 1500 BLACK FOAM Datasheet
Product Range Selector (Peli - Protector)
See all from this product rangeProduct Overview
- Maximum shock protection
- Watertight to 30 feet
- Ideal for instruments, audio visual and photographic equipment
- Built-in pressure purge valve allows for quick equalisation after changes in altitude or temperature
- Lifetime guarantee against breakage
- Padlock lugs
- Case supplied with foam pluck
- External Dimensions (HxWxD): 470mm x 357mm x 176mm
- Internal Dimensions (HxWxD): 435mm x 292mm x 155mm
Footnotes
Product Information
- :
- Resin
- :
- Black
- :
- 18.5"
- :
- 470mm
- :
- 14"
- :
- 357mm
- :
- 6.92"
- :
- 176mm
- :
- Peli - Protector
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £197.98 (£237.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.