You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trolley Case with Foam Insert, Type 1650 Black - 781mm x 520mm x 295mm -
1650 BLACK FOAM
- Manufacturer:
- PELI PELI
- Manufacturer Part No:
- 1650 BLACK FOAM
- Order Code:
- SG32614
- Product Range
- Peli - Protector
- Also Known As:
- GTIN UPC EAN: 0019428087692
- Technical Datasheet:
- 1650 BLACK FOAM Datasheet
Product Range Selector (Peli - Protector)
See all from this product rangeProduct Overview
- Watertight, crushproof, and dust proof
- Easy-open, double-step latches
- Open cell core with solid wall design
- O-ring seal and IP67 Rated
- Automatic pressure equalization valve
- Fold down handles
- Stainless steel hardware and padlock protectors
- Polyurethane wheels with stainless steel bearings
- One front and one side folding front handle
- Non-slip over moulded cushion grip
- External Dimensions (HxWxD): 781mm x 520mm x 295mm
- Internal Dimensions (HxWxD): 740mm x 460mm x 265mm
Footnotes
Product Information
- :
- Resin
- :
- Black
- :
- 30.74"
- :
- 781mm
- :
- 20.47"
- :
- 520mm
- :
- 11.61"
- :
- 295mm
- :
- Peli - Protector
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £435.40 (£522.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.