You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Children's Ear Defenders, Neon Green -
H510AK GREEN
- Manufacturer:
- PELTOR PELTOR
- Manufacturer Part No:
- H510AK GREEN
- Order Code:
- HE36487
- Also Known As:
- GTIN UPC EAN: 5902658102899
Product Range Selector (Peltor - Children's Ear Defenders)
See all from this product rangeProduct Overview
- Comfortable and effective hearing protection designed for younger wearers above 5 years
- Neon green is highly visible and increases safety
- Improved comfort and wearability with soft wide cushions helping to reduce pressure and heat build-up
- Low profile cup and unique low profile headband design
- Lightweight and low pressure fit
- Reusable and easy to keep clean with replaceable cushions and inserts
- Reduces the noise level by up to 27 dB
- Protection level: reduces noise exposure level by 27dB and can be used in noise level of 87-98 dB covering a wide range of applications
- Compatible with 3M Eyewear and Respirators
Product Information
- :
- Muff
- :
- 27dB
- :
- 27dB
- :
- Peltor - Children's Ear Defenders
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.15 (£16.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.