You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32 dB P3E Helmet Mounted Ear Defenders, Black/Red - 

X3P3

X3P3 - 32 dB P3E Helmet Mounted Ear Defenders, Black/Red
X3P3 - 32 dB P3E Helmet Mounted Ear Defenders, Black/Red
X3P3 - 32 dB P3E Helmet Mounted Ear Defenders, Black/Red
X3P3 - 32 dB P3E Helmet Mounted Ear Defenders, Black/Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PELTOR PELTOR
Manufacturer Part No:
X3P3
Order Code:
HE36494
Also Known As:
GTIN UPC EAN: 4046719695508
Technical Datasheet:
X3P3   Datasheet
See all Technical Docs

Product Range Selector (Peltor - X Series Ear Defenders)

See all from this product range

Product Overview

For high performance hearing protection against moderate to high noise levels, use 3M™ PELTOR™ Earmuffs X3. Our X3 earmuffs are colour coded red, making it simple to select the correct level of protection from the X series range. Combining 3M's legendary hearing protection knowledge with advanced technology, our earmuffs include a specially designed spacer which improves noise reduction without the excess bulk and weight. This means the X3 is lightweight and streamlined whilst offering a noise reduction of 32 dB in the helmet mounted versions. The P3 adaptor in the X series line features the same metal arms as can be seen on the helmet mounted models in the 3M(TM) Peltor(tm) Optime(tm) range. Made of both metal and plastic they offer strength and long lasting durability for the many applications which do not require electrical insulation.
  • Reduces noise levels up to 32 dB
  • Helmet mounted P3E version with robust metal arms
  • Colour-coding makes it easy to identify the level of protection being worn
  • Newly designed spacer improves performance without adding any excess bulk or weight
  • Wide soft ear cushions help workers stay comfortable

Product Information


:
Muff

:
32dB

:
32dB

:
Peltor - X Series Ear Defenders

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4046719695508

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£24.95 ( £29.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.95 (£29.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --