You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Endplate Rack Mount - 4U x 1U Deep (Punched for PG29 Cable Gland) -
52144 20
Product Range Selector (Penn Elcom - Endplates)
See all from this product rangeProduct Overview
Product Information
- :
- Rack Mount Endplate
- :
- Penn Elcom MSB Modular 19" Enclosures & Stage Box System
- :
- Penn Elcom - Endplates
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.84 (£3.41) | ( ) |
5+ | £2.74 (£3.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.