You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-Gang Dual XLR / Speakon / RJ45 Wall Plate Black - Rounded Corners -
82511-RC
- Manufacturer:
- PENN ELCOM PENN ELCOM
- Manufacturer Part No:
- 82511-RC
- Order Code:
- AV10924
- Technical Datasheet:
- 82511-RC Datasheet
Product Range Selector (Penn Elcom - XLR Plates)
See all from this product rangeProduct Overview
- Double XLR configuration
- Rounded corners to suit Metalclad enclosures
- Supplied with M3 fixing screws
- Suitable for most connectors using the 24mm Ø unified chassis
- Manufactured from 1.5mm steel for durability
- Black in colour
Product Information
- :
- Wall Plate
- :
- Standard Single Gang XLR Electrical Surface Mount Box
- :
- 2
- :
- -
- :
- -
- :
- Penn Elcom - XLR Plates
Technical Documents (1)
70 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.03 (£6.04) | ( ) |
5+ | £4.55 (£5.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.