You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Hole Large Brace 2mm 18Ga Steel PennBrite Bracket -
B1121
- Manufacturer:
- PENN ELCOM PENN ELCOM
- Manufacturer Part No:
- B1121
- Order Code:
- FN03248
- Product Range
- Penn Elcom - Braces
Product Range Selector (Penn Elcom - Braces)
See all from this product rangeProduct Overview
- Durable steel construction ensures long-lasting strength and stability
- Designed for flight cases, providing reliable structural reinforcement
- Ideal for various DIY projects requiring strong and secure bracing
- Sleek black finish for a professional and polished appearance
- Pre-drilled mounting holes for easy and hassle-free installation
- Suitable for commercial, industrial, and home use applications
- Stackable, with 30mm / 1.18" Offset. Large radius 5mm / 3/16"
Product Information
- :
- Flight Cases
- :
- Corner Ball
- :
- Penn Elcom - Braces
Technical Documents (0)
124 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.29 (£0.35) | ( ) |
10+ | £0.24 (£0.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.