You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Large Ball Corner, 30mm Offset 16Ga Steel PennBrite Non-Stackable -
C1351Z
Product Range Selector (Penn Elcom - Corner Protectors)
See all from this product rangeProduct Overview
- Zinc plated steel ball corner brace suitable for flight cases, DJ cases etc
- Supplied individually
- Stackable, With 30mm / 1.18" Offset. Large radius 5mm / 3/16"
Product Information
- :
- Flight Cases
- :
- Corner Ball
- :
- Penn Elcom - Corner Protectors
Technical Documents (0)
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.31 (£1.57) | ( ) |
10+ | £1.21 (£1.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.