You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20mm / 30mm Plastic Screw Mount Round Stacking Feet, Black 8 Pack -
F0622/624-PE4
Product Overview
- Stackable plastic feet, for stacking various equipment on top of each other
- The large foot measures 51mm x 20mm
- The small foot measures 28mm x 15mm
- Adding the small foot to the large gives an extra 10mm in height
Contents
4x Male and 4x Female Plastic Feet
Product Information
- :
- Screw
- :
- -
- :
- 51mm
- :
- -
- :
- Round
- :
- Black
- :
- Plastic
- :
- -
Technical Documents (0)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Card of 8
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.74 (£4.49) | ( ) |
10+ | £3.43 (£4.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.