You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20 Way Vertical Rack Power Distribution Unit / PDU - Uk - 

PDU-UK-20B

New
PDU-UK-20B - 20 Way Vertical Rack Power Distribution Unit / PDU - Uk
PDU-UK-20B - 20 Way Vertical Rack Power Distribution Unit / PDU - Uk

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PDU-UK-20B
Order Code:
DP38374
Product Range
-

Product Overview

The PDU-UK-20B from Penn Elcom is a 20 Way Vertical rack power distribution unit.
  • 3m/ 9ft 10 mains cable
  • Master on/off switch and LED power indicator
  • Number of Sockets: 20
  • Size: 1U
  • Weight: 2.74kg

Product Information


:
20Outlets

:
240V

:
13A

:
1313mm

:
1313mm

:
3m

:
9.84ft

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£138.69 ( £166.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £138.69 (£166.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £116.20 (£139.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --