You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1U Rack Mounting PDU with Surge Protection and EMI Filter - 

PDU01-14

New
PDU01-14 - 1U Rack Mounting PDU with Surge Protection and EMI Filter
PDU01-14 - 1U Rack Mounting PDU with Surge Protection and EMI Filter
PDU01-14 - 1U Rack Mounting PDU with Surge Protection and EMI Filter
PDU01-14 - 1U Rack Mounting PDU with Surge Protection and EMI Filter
PDU01-14 - 1U Rack Mounting PDU with Surge Protection and EMI Filter
PDU01-14 - 1U Rack Mounting PDU with Surge Protection and EMI Filter
PDU01-14 - 1U Rack Mounting PDU with Surge Protection and EMI Filter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PDU01-14
Order Code:
DP38375

Product Overview

1U Rack Mounting PDU with Surge Protection & EMI Filter. Designed to provide a versatile hook-up for the distribution of AC & DC power within multimedia racking applications. All components used in this unit conform to current RoHS, UKCA, CE & UL certifications.
  • Case Size: 45mm x 140mm x 430mm
  • DC PSU: Switchable Isolated DC supply
  • Earth Link: M4 Screw Terminal for rack grounding
  • Frequency: 50/60Hz
  • Input: Neutrik Power Con with Internal 20A line Fuse, 20A EMI filter & GDC/MOV Lightning Strike/Power Surge Protection
  • Max. A/C Output: Current 20A
  • Nominal voltage: 230V
  • Output AC: 8x IEC320 C13
  • Output DC: 12 Way pluggable screw terminal socket. 3 x 5V dc max load 2100mA. 3 x 12V dc max load 1200mA.
  • Protection: 2 x 10 Amp Circuit Breakers
  • Usable Voltages: 200V - 240V

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£343.45 ( £412.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £343.45 (£412.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £287.76 (£345.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --