You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1U Type G 13A 10 Channel PDU / Power Distribution Unit - 

PDU16-10DJ-UK

PDU16-10DJ-UK - 1U Type G 13A 10 Channel PDU / Power Distribution Unit
PDU16-10DJ-UK - 1U Type G 13A 10 Channel PDU / Power Distribution Unit
PDU16-10DJ-UK - 1U Type G 13A 10 Channel PDU / Power Distribution Unit
PDU16-10DJ-UK - 1U Type G 13A 10 Channel PDU / Power Distribution Unit
PDU16-10DJ-UK - 1U Type G 13A 10 Channel PDU / Power Distribution Unit
PDU16-10DJ-UK - 1U Type G 13A 10 Channel PDU / Power Distribution Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PDU16-10DJ-UK
Order Code:
DP38369

Product Overview

This model in the PDU16 series is a 1U distributor with ten switchable channels protected by an overload trip switch. Each numbered channel has a dedicated rocker switch with neon indicator light for quick and easy identification. The unit receives power through a C20 inlet and can output to ten C13 / IEC outlets. Each unit comes supplied with one 1.8m power cable.
  • Number of socket: 10
  • Size: 1U
  • Weight: 2.5kg

Product Information


:
10Outlets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£195.83 ( £235.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £195.83 (£235.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £164.07 (£196.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --