You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2U 20 Amp Rack Mount PDU with Overload Protection and Power Monitoring (USB/USB-C) - 

PDU16-AVC

PDU16-AVC - 2U 20 Amp Rack Mount PDU with Overload Protection and Power Monitoring (USB/USB-C)
PDU16-AVC - 2U 20 Amp Rack Mount PDU with Overload Protection and Power Monitoring (USB/USB-C)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PDU16-AVC
Order Code:
DP38362

Product Overview

Designed for versatile hook-up distribution of AC Power, the 2U High Horizon Mounting Unit was tailor made for Audio Visual and Multimedia applications. Neutrik 20A powerCON with 2nd Order EMI Filter and GDT/VDR protection circuit to protect against sudden power surges and lightning strikes.
  • Circuit A - Output A: 4 Way IEC C13 Outlet Strip with max combined load of 10A
  • Circuit A - Output A: 1 USB and 1 USB-C 5V 1.8A on 1 combined charger module
  • Circuit A - Protection: Illuminated Circuit Breaker 10A overload protection
  • Circuit B - Output: Six universal sockets that are usable with UK, US, European and Australian plugs (max. combined 10A)
  • Circuit B- Maximum combined load 10A. (Schuko type plugs have a 2 pin connection only)
  • Circuit B - Protection: Illuminated Circuit Breaker 10A overload projection
  • Circuit B - LCD Monitor: LCD Power Monitor that will display Current, Voltage, Power and Energy Levels
  • Circuit B - Earth Link: M4 Screw Terminal for Rack Grounding
  • Size: 2U
  • Weight: 2.5kg

Product Information


:
240V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£195.83 ( £235.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £195.83 (£235.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £164.07 (£196.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --