You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2U 16A Rack Mount PDU with Power Monitor Pair of C-FORM Sockets with Overload Trip Switch. 8 Powercon Sockets - 

PDU16-PC

New
PDU16-PC - 2U 16A Rack Mount PDU with Power Monitor Pair of C-FORM Sockets with Overload Trip Switch. 8 Powercon Sockets
PDU16-PC - 2U 16A Rack Mount PDU with Power Monitor Pair of C-FORM Sockets with Overload Trip Switch. 8 Powercon Sockets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PDU16-PC
Order Code:
DP38366
Product Range
-

Product Overview

8x Neutrik PowerCon Outlet Sockets with 16A overload trip switch. Ideal solution for fast power distribution in stage, studio, and touring environments.
  • Circuit A - Main Input: C-FORM 240V 16A IP44 Panel Mount Appliance Inlet
  • Circuit A - Protection: Illuminated Circuit Breaker overload protection between dual 16A sockets
  • Circuit A - Output: C-FORM 240V 16A IP44 Panel Mount Appliance Outlet
  • Circuit B - Output: 8 Neutrik powerCon sockets with a Maximum Combined Load 16A
  • Circuit B - Protection: Illuminated Circuit Breaker 16A overload protection
  • Circuit B - Protection: Illuminated Circuit Breaker 16A overload protection
  • Circuit B - LCD Monitor: LCD Power Monitor giving Voltage, Current , Power, Energy Levels & Overload Alarm
  • Earth Link: M4 Screw Terminal for Rack Grounding Usage
  • Nominal Voltage: 110V-240V - Usable Voltages 110V~240V full range
  • Frequency: 50/60Hz full range
  • Max. A/C Output: Current 16A
  • Case Size: 87mm x 98mm x 430mm

Product Information


:
8Outlets

:
240V

:
16A

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£215.83 ( £259.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £215.83 (£259.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £180.83 (£217.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --