You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" PDU 2U 32AMP POWERCON -
PDU16-PC32
NewProduct Overview
- Circuit A: Main Input - C-FORM 240V 32A IP44 Panel Mount Appliance Inlet
- Circuit A: Protection - Illuminated Circuit Breaker overload protection between dual 16A sockets
- Circuit A: Output - C-FORM 240V 16A IP44 Panel Mount Appliance Outlet
- Circuit B: Output - 8 Neutrik powerCon sockets with a Maximum Combined Load 16A
- Circuit B: Protection - Illuminated Circuit Breaker 16A overload protection
- Circuit B: Earth Link - M4 Screw Terminal for Rack Grounding
- Nominal Voltage: 110V to 240V
- Usable Voltages: 110V to 240V full range
- Frequency: 50/60Hz full range
- Maximum A/C Output: Current 16A
- Case Size: 88mm x 140mm x 430mm (O.A. 483mm)
- Weight: 2.5kg
Product Information
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £220.83 (£265.00) | ( ) |
2+ | £185.03 (£222.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.