You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2U 32A AC Rack Mount PDU with 8x Universal Sockets -
PDU16-UN32
NewProduct Overview
- Circuit A: Main Input - C-FORM 240V 32A IP44 Panel Mount Appliance Inlet
- Circuit A: Protection - Illuminated Circuit Breaker overload protection between dual 16A sockets
- Circuit A: Output - C-FORM 240V 16A IP44 Panel Mount Appliance Outlet
- Circuit B: Output - 8 Universal sockets useable with plugs from the UK, US, Europe and Australia, with a Maximum Combined Load 16A
- Circuit B: Protection - Illuminated Circuit Breaker 16A overload protection
- Circuit B: LCD Monitor - LCD Power Monitor giving Voltage, Current, Power and Energy Levels
- Circuit B: Earth Link - M4 Screw Terminal for Rack Grounding
- Nominal Voltage: 110V to 230V
- Usable Voltages: 110V to 240V full range
- Frequency: 50/60Hz full range
- Maximum A/C Output: Current 32A
- Case Size: 87mm x 98mm x 430mm (O.A. 483mm)
- Weight: 2.5kg
Product Information
- :
- 8Outlets
- :
- 32A
- :
- -
- :
- -
Technical Documents (0)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £195.83 (£235.00) | ( ) |
2+ | £164.07 (£196.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.