You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2U 32A Two Channel Rack Mount PDU with Power Monitoring - PowerCon Input - 

PDU32-PC

New
PDU32-PC - 2U 32A Two Channel Rack Mount PDU with Power Monitoring - PowerCon Input
PDU32-PC - 2U 32A Two Channel Rack Mount PDU with Power Monitoring - PowerCon Input
PDU32-PC - 2U 32A Two Channel Rack Mount PDU with Power Monitoring - PowerCon Input
PDU32-PC - 2U 32A Two Channel Rack Mount PDU with Power Monitoring - PowerCon Input

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PDU32-PC
Order Code:
DP38376

Product Overview

The PDU has 32A input breaking out on two banks, with four PowerCon connectors each bank with 16 Amp thermal breakers all with Power Monitoring. Tailor made for Audio Visual, Theatre Multimedia & Touring rack applications.
  • Input: 32 Amp 240v PowerCon Single Phase Robust Connector, NAC3MP-HC
  • Channel / Circuit A Output: Combined load of 16 Amps drawn across 4x PowerCon, NAC3MPXXA on 16A Overload protection
  • Channel / Circuit B Output: Combined load of 16 Amps drawn across 4x PowerCon, NAC3MPXXA on 16 Amp Overload protection
  • LCD Power Monitor that will display Current, Voltage, Power & Energy Levels
  • Two separate 16 Amp thermal breaker switches one on each bank of 4 outputs
  • Earthing Link, 4mm Screw terminal for Grounding Purposes
  • Colour coded channels, A (grey) & B (yellow) for easy identification
  • Number of Sockets: 8
  • Weight: 2.69kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£342.32 ( £410.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £342.32 (£410.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £286.81 (£344.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --