You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19" 1U Vented Shelf - 270.5mm Depth - 

R1194/1UVK

New
R1194/1UVK - 19" 1U Vented Shelf - 270.5mm Depth
R1194/1UVK - 19" 1U Vented Shelf - 270.5mm Depth
R1194/1UVK - 19" 1U Vented Shelf - 270.5mm Depth
R1194/1UVK - 19" 1U Vented Shelf - 270.5mm Depth
R1194/1UVK - 19" 1U Vented Shelf - 270.5mm Depth
R1194/1UVK - 19" 1U Vented Shelf - 270.5mm Depth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R1194/1UVK
Order Code:
DP38531
Product Range
Penn Elcom - R1194

Product Range Selector (Penn Elcom - R1194)

See all from this product range

Product Overview

The R1194/1UVK from Penn Elcom is a 19" 1U vented rack shelf with a depth of 270.5mm. Built from 1.5mm steel provides a firm platform for holding a varity of equipment. The vented shelf provides constant air flow to effectively dissipate any unwanted heat.
  • Size: 1U
  • External width: 482.6mm
  • External depth: 270.5mm
  • Material: 1.5mm Steel
  • Recommended Load Capacity: 15kg
  • Weight: 1kg
  • Preforated rack shelf that allows 61% free air

Product Information


:
1U

:
482.6mm

:
270.5mm

:
Rackz Racks

:
19"

:
10.65"

:
Penn Elcom - R1194

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

48 In stock Need more?

???PF_PDP_RSP_SUP???

£15.55 ( £18.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.55 (£18.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £14.92 (£17.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £14.41 (£17.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --