You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" 3U Vented Shelf - 368mm Depth -
R1194/3UVK
- Manufacturer:
- PENN ELCOM PENN ELCOM
- Manufacturer Part No:
- R1194/3UVK
- Order Code:
- DP28832
- Product Range
- Penn Elcom - R1194
Product Range Selector (Penn Elcom - R1194)
See all from this product rangeProduct Overview
- Size: 3U
- External width: 482.6mm
- External depth: 368mm
- Material: 1.5mm Steel
- Recommended Load Capacity: 38kg
- Weight: 2.68kg
- Preforated rack shelf that allows 61% free air
- Slotted Sides Panels for use with clamp bars
Product Information
- :
- 3U
- :
- 482.6mm
- :
- 368mm
- :
- Rackz Racks
- :
- 19"
- :
- 14.49"
- :
- Penn Elcom - R1194
Technical Documents (0)
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available week commencing 18/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
15 more will be available week commencing 18/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.26 (£30.31) | ( ) |
3+ | £20.96 (£25.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.