You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5U Black Rack Shelf - 368mm Deep -
R1194/5UK
Product Range Selector (Penn Elcom - R1194 Series - 368mm Deep Rack Shelves)
See all from this product rangeProduct Overview
- No vented
- 1.5mm steel
- Size: 5U
- 1.5mm Steel
- Load weight: 38kg
- Weight: 4.53kg
Product Information
- :
- 5U
- :
- 482mm
- :
- 368mm
- :
- R1288/CBK Clamp Bar
- :
- 19"
- :
- 14.5"
- :
- Penn Elcom - R1194 Series - 368mm Deep Rack Shelves
Technical Documents (0)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.19 (£24.23) | ( ) |
4+ | £16.52 (£19.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.