You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19” 2U Rack Panel with Brush Lined Cable Access Slot - 

R1268/2UK-PBS

R1268/2UK-PBS - 19” 2U Rack Panel with Brush Lined Cable Access Slot
R1268/2UK-PBS - 19” 2U Rack Panel with Brush Lined Cable Access Slot
R1268/2UK-PBS - 19” 2U Rack Panel with Brush Lined Cable Access Slot

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R1268/2UK-PBS
Order Code:
DP34860
Product Range
-

Product Overview

19” Rack Panel with a brushed access slot to allow cable or lead entry or exit while providing a neat and tidy finish to any 19” rack case or cabinet.
  • 19” Rack panel
  • Panel Size: 2U
  • Cable access slot with brushes
  • Extruded aluminium body
  • Access slot dimensions (WxH): 350x65
  • Overall dimensions (WxHxD): 482.6x88.3x8.5mm

Product Information


:
Brush Panel

:
2U

:
Aluminium

:
Black

:
-

:
88.3mm

:
482.6mm

:
3.48"

:
19"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

87 In stock Need more?

???PF_PDP_RSP_SUP???

£13.27 ( £15.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.27 (£15.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --