You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1U Rack Drawer with 2 Slam Locks - 

R1291K/2L

R1291K/2L - 1U Rack Drawer with 2 Slam Locks
R1291K/2L - 1U Rack Drawer with 2 Slam Locks
R1291K/2L - 1U Rack Drawer with 2 Slam Locks
R1291K/2L - 1U Rack Drawer with 2 Slam Locks
R1291K/2L - 1U Rack Drawer with 2 Slam Locks
R1291K/2L - 1U Rack Drawer with 2 Slam Locks
R1291K/2L - 1U Rack Drawer with 2 Slam Locks
R1291K/2L - 1U Rack Drawer with 2 Slam Locks
R1291K/2L - 1U Rack Drawer with 2 Slam Locks

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R1291K/2L
Order Code:
DP37762

Product Overview

The R1291K/2L from Penn Elcom is a 1U Rack Drawer with 2 slam locks.
  • Can be used upside down as a shelf
  • Adjustable depth between: 370mm to 560mm
  • Ball bearing rails
  • Easy to use slam locks
  • Recommended Load Capacity: 19kg
  • Dimensions: 415x364x41mm

Product Information


:
1U Rack Drawer

:
19" Racks

:
Steel

:
Black

:
41mm

:
415mm

:
364mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

36 In stock Need more?

???PF_PDP_RSP_SUP???

£39.48 ( £47.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.48 (£47.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £34.38 (£41.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --