You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Sliding Rack Drawer - 1U -
R1291K
Product Range Selector (Penn Elcom - R129x)
See all from this product rangeProduct Overview
- 1U Height
- Can be used upside down as a shelf
- 380mm deep
- Designed for 19kg load
Product Information
- :
- 1U
- :
- 483mm
- :
- 380mm
- :
- 19" Rack Cabinets
- :
- 19"
- :
- 14.96"
- :
- Penn Elcom - R129x
Technical Documents (0)
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
80 more will be available week commencing 18/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
80 more will be available week commencing 18/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.70 (£40.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.