You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
92mm Deep Black 0.5U 19" Rack Cable Tie Bar -
R1311-2A
- Manufacturer:
- PENN ELCOM PENN ELCOM
- Manufacturer Part No:
- R1311-2A
- Order Code:
- DP38132
- Product Range
- Penn Elcom - R1311-xA Series - 0.5 Cable Tie Bars
Product Range Selector (Penn Elcom - R1311-xA Series - 0.5 Cable Tie Bars)
See all from this product rangeProduct Overview
- Material: Steel
- Size: 0.5U
- Weight: 147g
- Depth: 92mm
Product Information
- :
- Bar
- :
- -
- :
- Penn Elcom - R1311-xA Series - 0.5 Cable Tie Bars
Technical Documents (0)
Available for back order
Deliveries start from 04/07/25
Order now. Pay nothing until products are dispatched120 more will be available week commencing 04/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.13 (£6.16) | ( ) |
4+ | £4.19 (£5.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.