You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

133mm Deep Black 0.5U 19" Rack Cable Tie Bar - 

R1311-3A

R1311-3A - 133mm Deep Black 0.5U 19" Rack Cable Tie Bar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R1311-3A
Order Code:
DP38133
Product Range
Penn Elcom - R1311-xA Series - 0.5 Cable Tie Bars

Product Range Selector (Penn Elcom - R1311-xA Series - 0.5 Cable Tie Bars)

See all from this product range

Product Overview

The R1311-3A from Penn Elcom is a 133mm Deep Black 0.5U Horizontal Cable Support / Tie Bar.
  • Material: Steel
  • Size: 0.5U
  • Weight: 159g
  • Depth: 113mm

Product Information


:
Bar

:
-

:
Penn Elcom - R1311-xA Series - 0.5 Cable Tie Bars

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

104 In stock Need more?

???PF_PDP_RSP_SUP???

£5.80 ( £6.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.80 (£6.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £4.75 (£5.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --