You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1U Rack Shelf with Faceplate for Apple TV Gen 3 -
R1498/1UK-ATV1
Product Overview
- Vented 1U rack shelf with magnetic faceplate
- Faceplate has cutout for Apple TV streaming box (Gen. 3)
- Supplied with clamp bar to secure your device
Contents
Shelf, faceplate and clamp bar
Footnotes
Product Information
- :
- 1U
- :
- 482.6mm
- :
- 366.2mm
- :
- Apple TV Gen 3
- :
- 19"
- :
- 14.42"
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £78.04 (£93.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.