You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2U Rack Shelf & Faceplate for ATV3 -
R1498/2UK-ATV3
- Manufacturer:
- PENN ELCOM PENN ELCOM
- Manufacturer Part No:
- R1498/2UK-ATV3
- Order Code:
- DP36318
- Technical Datasheet:
- R1498/2UK-ATV3 Datasheet
Product Overview
- Vented Rack Shelf With CNC cut magnetic faceplate
- Comes with clamp bar to help secure your equipment
- Dimensions (HxWxD): 88x483x367mm
- Weight: 3.5kg
Applications
Audio Visual, Enclosures, Multimedia, Patch Panels, Video & Vision
Contents
1x rack mountable vented shelf, 1x magnetic faceplate with CNC cut, 1x clamp bar to help secure equipments
Product Information
- :
- 2U
- :
- 483mm
- :
- 367mm
- :
- ATV3 - Apple TV
- :
- 19"
- :
- 14.5"
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £64.42 (£77.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.