You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19" Rack Panel Punched for 8 D Series Connectors - 1U - 

R2269/1UK-08

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R2269/1UK-08
Order Code:
DP34708
Product Range
Penn Elcom - R2269

Product Range Selector (Penn Elcom - R2269)

See all from this product range

Product Overview

Punched panel for Neutrik D-Series connectors (XLR, RJ45, etc...)
  • Designed for Neutrik MDLX chassis mount connectors (not designed to fit old style MDL1 connectors)
  • Will suit NL2MP or NL4 4MP Speakon connectors, but only in front mounted applications
  • Cable support bar with cable tie slots
  • ID Strip for connector identification
  • Rack height: 1U
  • Number of holes: 8

Product Information


:
Punched

:
1U

:
Steel

:
Black

:
Neutrik D-Series Connectors

:
43.8mm

:
482.6mm

:
1.72"

:
19"

:
Penn Elcom - R2269

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

74 In stock Need more?

???PF_PDP_RSP_SUP???

£12.80 ( £15.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.80 (£15.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --