You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
42U Black Steel Lockable Server Rack Enclosure -
R4066-42UK
- Manufacturer:
- PENN ELCOM PENN ELCOM
- Manufacturer Part No:
- R4066-42UK
- Order Code:
- DP35970
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0814953022848
- Technical Datasheet:
- R4066-42UK Datasheet
Product Overview
- Can be built with open, sides only or fully closed setup
- Door can be unpinned and rotated to open from opposite direction
- Magnetic indents to secure door
- Rolled edges, hidden front handle and hidden assembly screws
Product Information
- :
- -
- :
- -
- :
- 42U
- :
- 77.48"
- :
- 23.62"
- :
- 23.62"
- :
- Steel
- :
- 1968mm
- :
- 600mm
- :
- 600mm
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £788.56 (£946.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.