You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8U Slide and Rotate Rack Enclosure with M6 Threaded Rack Rails - 

R8010-8U-M6

R8010-8U-M6 - 8U Slide and Rotate Rack Enclosure with M6 Threaded Rack Rails
R8010-8U-M6 - 8U Slide and Rotate Rack Enclosure with M6 Threaded Rack Rails
R8010-8U-M6 - 8U Slide and Rotate Rack Enclosure with M6 Threaded Rack Rails
R8010-8U-M6 - 8U Slide and Rotate Rack Enclosure with M6 Threaded Rack Rails

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R8010-8U-M6
Order Code:
DP38050

Product Range Selector (Penn Elcom - R8010 Series - Slide and Rotate Rack Enclosures with M6 Threaded Rack Rails)

See all from this product range

Product Overview

Designed to give instant 360° access to tightly-stored enclosures, the R8010 lets you effortlessly slide a fully-loaded rack out to 550mm and rotate it in any direction. The rack is built with high-grade steel, structurally fortified so there is minimal flex under a heavy or full load. A rotation locking mechanism lets you extend the rack and then fix it to 0° or in ±60° increments to ensure the rack remains in place while being worked on. The two built-in catch locks ensure the rack can’t extend or spin unless engaged. The rear cable management tray is hinged so it folds when the rack slides in and out. As the cables are fed along the tray and up through the central opening, they are free to slide and spin with the rack without creating cable tension. With this method, cables are protected from damage and disarray. The tower base and top portion also include cable management as well as fixing points for our compatible R4000-CT Cable Trays. The base unit holds the slide catch, the rotation catch (with removable security plate) and includes cable tie holes at the rear as well. Installation is easy too: just screw the base plate to any flat, solid surface. Includes: top unit, rotating base unit, folding cable management bar, rack rails.
  • Size: 8U
  • Weight: 22kg
  • Hole types: M6 Threaded holes
  • Height: 45.64cm
  • Maximum load capacity: 60kg

Product Information


:
19 Inch Equipment

:
Penn Elcom - R8010 Series - Slide and Rotate Rack Enclosures with M6 Threaded Rack Rails

:
8U

:
17.97"

:
27.6"

:
54.72"

:
-

:
456.4mm

:
701mm

:
1390mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£606.87 ( £728.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £606.87 (£728.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --