You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Polycarbonate Rack Door - 6U - 

R8450-06

R8450-06 - Polycarbonate Rack Door - 6U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R8450-06
Order Code:
DP30008

Product Range Selector (Penn Elcom - R8450)

See all from this product range

Product Overview

Polycarbonate doors for R8400 equipment racks
  • Lockable
  • Steel/polycarbonate finish
  • Height: 6U
  • Dimensions (WxD): 520 x 36mm

Product Information


:
Polycarbonate Lockable Door

:
R8400 6U Racks

:
Black

:
-

:
520mm

:
Penn Elcom - R8450

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£131.92 ( £158.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £131.92 (£158.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --