You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Crossbar - 1.5mm -
R8800/80
- Manufacturer:
- PENN ELCOM PENN ELCOM
- Manufacturer Part No:
- R8800/80
- Order Code:
- EN82276
- Technical Datasheet:
- R8800/80 Datasheet
Product Range Selector (R8800 Anti Vibration System)
See all from this product rangeProduct Overview
- Adaptable to fit your rack size
- Easy to assemble
- Protects up to 90Kg per case against shock or damage in transit
- Made in UK
Product Information
- :
- Crossbar
- :
- -
- :
- -
- :
- 19" Rack Anti-Vibration System
- :
- R8800 Anti Vibration System
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.65 (£16.38) | ( ) |
5+ | £13.15 (£15.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.