You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1U RacLite LED Light Strip for 19" Rack Enclosure -
RADM-23
Product Overview
- Features 25 Cool White (6500K) LEDs
- LED switch permanently lit for easy location in the dark
- Black powder coated 1mm steel construction
- Beam angle: 130-150°
- IP65 Rating
- 12Vdc, 300mA Operation
- 500mA Universal PSU supplied
- Dimensions (LxWxH): 483x30x44mm
- Weight: 700g
Product Information
- :
- 19" Rack Light
- :
- Penn Elcom 19" Rack Cabinets
- :
- -
Technical Documents (0)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £84.09 (£100.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.