You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20W Spherical Speaker 70/100V/8 Ohm, IP33, EN54-24 - 

GB20T/ENC

GB20T/ENC - 20W Spherical Speaker 70/100V/8 Ohm, IP33, EN54-24
GB20T/ENC - 20W Spherical Speaker 70/100V/8 Ohm, IP33, EN54-24
GB20T/ENC - 20W Spherical Speaker 70/100V/8 Ohm, IP33, EN54-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PENTON PENTON
Manufacturer Part No:
GB20T/ENC
Order Code:
LS05858
Product Range
PENTON Spherical Speakers 70/100V/8Ω
Technical Datasheet:
GB20T/ENC   Datasheet
See all Technical Docs

Product Range Selector (PENTON Spherical Speakers 70/100V/8Ω)

See all from this product range

Product Overview

This modern styled spherical loudspeaker is a true omnidirectional device, providing coverage angles of 360° horizontal and 160° vertical, giving an even dispersion over the audio spectrum. This excellent dispersion together with smooth frequency response and carefully controlled performance enable this speaker to offer solutions to many problems that arise in difficult acoustic applications. Ideally suited for covering large open spaces such as warehouses, open plan retail complexes, concourses, factories etc. This unit is ideal for both - speech and background music.
  • Material: Low smoke Zero Halogen UL-94V0 plastic with UV inhibitors
  • Mounting: Pendant hang
  • 70/100V tappings: 1.25/2.5/5/10/20W
  • Output power: 20W @8Ω
  • Frequency response: 80Hz to 18kHz
  • Max. SPL (@1m): 97dB
  • IP rating: IP33
  • EN54-24 compliant
  • Connection: Terminal block
  • Dispersion: 90°
  • Dimensions (DxDia): 254x254mm
  • Weight: 2.4kg

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Footnotes

EN54-24 2008, cert. No: 0359-CPR-00290 Type B

Product Information


:
1.25/2.5/5/10/20W

:
80Hz

:
18kHz

:
254mm

:
254mm

:
254mm

:
PENTON Spherical Speakers 70/100V/8Ω

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£126.76 ( £152.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £126.76 (£152.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £110.41 (£132.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --