You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Network Cabinet Speaker, 6W -
PBC6-IP
- Manufacturer:
- PENTON PENTON
- Manufacturer Part No:
- PBC6-IP
- Order Code:
- LS06061
- Product Range
- -
- Technical Datasheet:
- PBC6-IP Datasheet
Product Overview
- Rated power: 6W
- Driver impedance: 8Ω
- Material: ABS Moulding with UV Inhibitors, Steel Mesh
- Mounting: Keyhole and/or Screws
- Supports PoE+ and PoE power
- Standard RJ45 interface, PCB control and Class-D amp board (2x 20W)
- Cost effective and simple installation with single cable deployment
- Easily configured, controlled, managed, and monitored via web browser
- Full DSP includes Ducker, AGC, PEQ, Hi/Low Pass, Compressor, Limiter, etc.
- IP based for music streaming, routing, paging and control over LAN/WAN
- VoIP call via SIP protocol
- Supports audio codecs G.711u, G.711a, G.722, PCM16K and MP3
- 3 Control inputs, 1 Contact output
- nternal storage (200mb) plus microSD card of up to 512GB available for message or music storage
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £328.25 (£393.90) | ( ) |
2+ | £322.78 (£387.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.